Parametric results for: CPR03180R0JE31 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cpr03180r0je31
Select parts from the table below to compare.
Compare
Compare
CPR03180R0JE31
Vishay Intertechnologies
Check for Price Yes Obsolete 180 Ω 5 % 3 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 23.2379 V e3 275 °C -65 °C Rectangular Case 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT 12.7 mm 9.53 mm 23.01 mm 9.53 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED, GREEN compliant
CPR03180R0JE31
Vishay Dale
Check for Price Yes Yes Obsolete 180 Ω 5 % 3 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 23.2379 V e3 275 °C -65 °C Rectangular Case 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT 12.7 mm 9.53 mm 23.01 mm 9.53 mm VISHAY INTERTECHNOLOGY INC Radial, 9138 compliant EAR99 8533.21.00.80