Filter Your Search
1 - 2 of 2 results
|
CPR03110R0KE14
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 110 Ω | 10 % | 3 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | CPR | FLAME PROOF | 40 °C | NO | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | SNAP-IN | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
CPR03110R0KE14
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 110 Ω | 10 % | 3 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | CPR | FLAME PROOF | 40 °C | NO | e3 | 275 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | SNAP-IN | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 |