Filter Your Search
1 - 1 of 1 results
|
CPPYXC5LZA5BD200.0000TS
Cardinal Components
|
Check for Price | Yes | Active | 200 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 30 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x1.2mm | CARDINAL COMPONENTS INC | compliant | Clock |