Filter Your Search
1 - 1 of 1 results
|
CPPLT5T-A5B6-FREQ1TS
Cardinal Components
|
Check for Price | Yes | Yes | Active | 100 % | 50 pF | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 4 ns | NO | 40 MHz | 1 MHz | 4 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.2mm | CARDINAL COMPONENTS INC | compliant | Clock |