Filter Your Search
1 - 1 of 1 results
|
CPPLT1Z-A7BR-FREQ2TS
Cardinal Components
|
Check for Price | Yes | Yes | Active | 25 % | 25 pF | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 133 MHz | 40 MHz | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | compliant | Clock |