Filter Your Search
1 - 2 of 2 results
|
CPPFXC8LTBD-40.0000TS
Cardinal Components
|
Check for Price | Yes | Yes | Active | 40 MHz | 20 % | 30 pF | 3.3 V | CMOS | CPPFX | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 14.0mm x 8.65mm x 4.7mm | CARDINAL COMPONENTS INC | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | Clock | |||
|
CPPFXC8LT-BD-40.0000TS
Cardinal Components
|
Check for Price | Yes | Yes | Active | 40 MHz | 20 % | 30 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 14.5mm x 8.8mm x 4.8mm | CARDINAL COMPONENTS INC | compliant | Clock |