Filter Your Search
1 - 1 of 1 results
|
CPPFXC7-A3BP-00.5000TS
Cardinal Components
|
Check for Price | Active | 500 kHz | 50 % | 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.4 ns | NO | 16 mA | 3.4 ns | 45 mA | 5.5 V | 4.5 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.7mm | CARDINAL COMPONENTS INC | DILCC4,.2,200 | compliant | Clock |