Filter Your Search
1 - 1 of 1 results
|
CPPDT5R-A7BP-50.0000/66.0000
Cardinal Components
|
Check for Price | Yes | Yes | Active | 50 MHz | 50 % | 15 pF | 2.7 V | TTL | SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK | 4 ns | NO | 4 ns | 3 V | 2.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.2mm | CARDINAL COMPONENTS INC | compliant | Clock |