Filter Your Search
1 - 1 of 1 results
|
CPPDT1T-A5B6-40.0000/01.0000
Cardinal Components
|
Check for Price | Yes | Yes | Active | 40 MHz | 100 % | 15 pF | 5 V | TTL | SYMMETRY MAX 55/45 IS ALSO AVILABLE; TUBE | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | compliant | Clock |