Filter Your Search
1 - 1 of 1 results
|
CPPDT1RZ-A7B6-40.0000/66.0000
Cardinal Components
|
Check for Price | Yes | Yes | Active | 40 MHz | 100 % | 15 pF | 2.7 V | TTL | SYMMETRY MAX 55/45 IS ALSO AVILABLE; TAPE AND REEL | 4 ns | NO | 4 ns | 3 V | 2.5 V | 60/40 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | ROHS COMPLIANT, DIP-14/4 | compliant | Clock |