Filter Your Search
1 - 2 of 2 results
|
CPPDC7L-BR-100.0000/01.0000
Cardinal Components
|
Check for Price | Yes | Yes | Active | 100 MHz | 25 % | 15 pF | 3.3 V | CMOS | IT CAN ALSO OPERATE AT 1 MHZ | 2.4 ns | NO | 8 mA | 2.4 ns | 25 mA | 3.6 V | 3 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.7mm | CARDINAL COMPONENTS INC | DILCC4,.2,200 | compliant | Clock | ||
|
CPPDC7LBR-100.0000/01.0000
Cardinal Components
|
Check for Price | Yes | Active | 100 MHz | 25 % | 15 pF | 3.3 V | CMOS | IT CAN ALSO OPERATE AT 1 MHZ | 2.4 ns | NO | 8 mA | 2.4 ns | 25 mA | 3.6 V | 3 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.7mm | CARDINAL COMPONENTS INC | DILCC4,.2,200 | compliant | Clock |