Filter Your Search
1 - 1 of 1 results
|
CPPDC7L-A5BP-125.0000/40.0000
Cardinal Components
|
Check for Price | Yes | Yes | Active | 125 MHz | 50 % | 15 pF | 3.3 V | CMOS | SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.7mm | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock |