Filter Your Search
1 - 1 of 1 results
|
CPPDC1R-A5BP-125.0000/01.0000
Cardinal Components
|
Check for Price | Yes | Yes | Active | 125 MHz | 50 % | 15 pF | 2.7 V | CMOS | SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK | 4 ns | NO | 4 ns | 3 V | 2.5 V | 60/40 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | ROHS COMPLIANT, DIP-14/4 | compliant | Clock |