Filter Your Search
1 - 1 of 1 results
|
CPPDC1LZ-BP-01.0000/66.0000
Cardinal Components
|
Check for Price | Yes | Yes | Active | 1 MHz | 50 % | 15 pF | 3.3 V | CMOS | SYMMETRY MAX 55/45 IS ALSO AVILABLE; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) | 20.8mm x 13.2mm x 5.08mm | CARDINAL COMPONENTS INC | compliant | Clock |