Filter Your Search
1 - 1 of 1 results
|
CPPC4T-BR-133.000PD
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | 133 MHz | 25 % | 15 pF | 5 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNCTION | NO | 16 mA | 45 mA | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | 4 | DIP4/8,.3 | NO | Matte Tin (Sn) | 13.2mm x 13.2mm x 5.6mm | CARDINAL COMPONENTS INC | DIP4/8,.3 | compliant | Clock |