Parametric results for: CPPC4L-A7BP-100.0000PD under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cppc4la7bp1000000pd
Select parts from the table below to compare.
Compare
Compare
CPPC4LA7BP-100.0000PD
Cardinal Components
Check for Price Yes Obsolete 100 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE OUTPUT 2.4 ns NO 8 mA 2.4 ns 25 mA 3.6 V 3 V 60/40 % e3 Not Qualified 85 °C -40 °C THROUGH HOLE MOUNT 4 DIP4/8,.3 NO Matte Tin (Sn) 13.2mm x 13.2mm x 6.5mm CARDINAL COMPONENTS INC DIP-8/4 compliant Clock
CPPC4L-A7BP-100.0000PD
Cardinal Components
Check for Price Yes Yes Obsolete 100 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE OUTPUT 2.4 ns NO 8 mA 2.4 ns 25 mA 3.6 V 3 V 60/40 % e3 Not Qualified 85 °C -40 °C THROUGH HOLE MOUNT 4 DIP4/8,.3 NO Matte Tin (Sn) 13.2mm x 13.2mm x 6.5mm CARDINAL COMPONENTS INC DIP4/8,.3 compliant Clock