Filter Your Search
1 - 1 of 1 results
|
CPPC1T-A3BR-133.0000TS
Cardinal Components
|
Check for Price | Yes | Obsolete | 133 MHz | 25 % | 25 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 1.2 ns | NO | 1.2 ns | 5.5 V | 4.5 V | 40/60 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | CARDINAL COMPONENTS INC | DIP-14/4 | compliant | Clock |