Parametric results for: CPO18CT2J3W2 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cpo18ct2j3w2
Select parts from the table below to compare.
Compare
Compare
CPO18CT2J3W2
WPI Viking Electronics Inc
Check for Price Transferred 36 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 650VAC V NO 2.78 N 5 GΩ .556 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 15u inch PRESS FIT 0.37 inch 0.57 inch 1.788 inch 0.702 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40
CPO18CT2J3W2
Eaton Corporation
Check for Price Active 36 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 650VAC V NO 2.78 N 5 GΩ .556 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 15u inch PRESS FIT 0.37 inch 0.57 inch 1.788 inch 0.702 inch EATON CORP compliant EAR99 8536.69.40.40
CPO18CT2J3W2
Cooper Industries
Check for Price Active 36 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 650VAC V NO 2.78 N 5 GΩ .556 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 15u inch PRESS FIT 0.37 inch 0.57 inch 1.788 inch 0.702 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40