Filter Your Search
1 - 10 of 199 results
|
CPL1608LL12RWHEXA
Pulse Electronics Corporation
|
$0.1240 | Yes | Active | PULSE ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||||||||||
|
CPL1608LL11RWHEXA
Pulse Electronics Corporation
|
$0.1240 | Yes | Active | PULSE ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||||||||||
|
CPL16V8-25NC
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | NO | CMOS | 5 V | COMMERCIAL | e0 | Not Qualified | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | unknown | DIP, DIP20,.3 | 8542.39.00.01 | PAL-TYPE | 28.5 MHz | 3 | 18 | 8 | 64 | MACROCELL | EE PLD | 25 ns | ||||||
|
CPL16L8L-25WM
Samsung Semiconductor
|
Check for Price | No | No | Active | NO | CMOS | 5 V | 5 V | MILITARY | e0 | Not Qualified | R-XDIP-T20 | 125 °C | -55 °C | 260 | 40 | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | compliant | DIP, DIP20,.3 | PAL-TYPE | 3 | 16 | 8 | 64 | COMBINATORIAL | 30 ns | |||||
|
CPL16R6L-35NC
Samsung Semiconductor
|
Check for Price | No | No | Active | NO | CMOS | 5 V | 5 V | COMMERCIAL | e0 | Not Qualified | R-PDIP-T20 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | compliant | DIP, DIP20,.3 | PAL-TYPE | 18 MHz | 3 | 16 | 6 | 64 | REGISTERED | ||||||
|
CPL16R6L35DM
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | compliant | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
CPL16R8-20NLC
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | YES | CMOS | 5 V | COMMERCIAL | e0 | Not Qualified | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | unknown | QCCJ, LDCC20,.4SQ | 8542.39.00.01 | PAL-TYPE | 33.3 MHz | 3 | 16 | 8 | 64 | REGISTERED | ||||||||
|
CPL16L8L-20NLC
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | YES | CMOS | 5 V | COMMERCIAL | e0 | Not Qualified | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | unknown | QCCJ, LDCC20,.4SQ | 8542.39.00.01 | PAL-TYPE | 3 | 16 | 8 | 64 | COMBINATORIAL | 20 ns | ||||||||
|
CPL16L8-25NC
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | NO | CMOS | 5 V | COMMERCIAL | e0 | Not Qualified | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | compliant | DIP, DIP20,.3 | 8542.39.00.01 | PAL-TYPE | 3 | 16 | 8 | 64 | COMBINATORIAL | 25 ns | ||||||||
|
CPL16L8L-25NC
Samsung Semiconductor
|
Check for Price | No | No | Active | NO | CMOS | 5 V | 5 V | COMMERCIAL | e0 | Not Qualified | R-PDIP-T20 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | compliant | PAL-TYPE | 3 | 16 | 8 | 64 | COMBINATORIAL | 25 ns |