Filter Your Search
1 - 10 of 181 results
|
CPL20R8-20NC
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 20 | 8 | 12 | 8 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 33.3 MHz | 72 | REGISTERED | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||
|
CPL20R8L35WC
Samsung Semiconductor
|
Check for Price | Obsolete | 5 V | 35 ns | 20 | 8 | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 18 MHz | REGISTERED | R-XDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP24,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
CPL20R4-15NC
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 16 | 8 | 16 | 8 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 16 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 41.6 MHz | 60 | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||
|
CPL20R6L-15NLC
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 14 | 8 | 12 | 8 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 41.6 MHz | 64 | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||
|
CPL20R6-20NLC
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 14 | 8 | 12 | 8 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 33.3 MHz | 64 | REGISTERED | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||
|
CPL20R4L-25DC
Samsung Semiconductor
|
Check for Price | No | No | Active | 5 V | 16 | 8 | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 28.5 MHz | 60 | REGISTERED | 5 V | R-PDSO-G24 | Not Qualified | e0 | 3 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | compliant | ||||||||||||
|
CPL20L8-20NLC
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 20 | 8 | 14 | 6 | UV PLD | COMMERCIAL | SQUARE | CMOS | 14 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 72 | COMBINATORIAL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||
|
CPL20R4L-25NI
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 16 | 8 | 16 | 8 | UV PLD | INDUSTRIAL | RECTANGULAR | CMOS | 16 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 28.5 MHz | 60 | REGISTERED | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||
|
CPL20L10L-15NC
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 20 | 10 | 12 | 8 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 40 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||
|
CPL20L8-35NLC
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 35 ns | 20 | 8 | 14 | 6 | UV PLD | COMMERCIAL | SQUARE | CMOS | 14 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 72 | COMBINATORIAL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 |