Filter Your Search
1 - 10 of 8,978 results
|
S0705CPG1260D10
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 126 Ω | 0.5 % | 200 mW | 0705 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
S1206CPG12R4F30-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 12.4 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e4 | 150 °C | Rectangular | 2 | TR | Gold (Au) | WRAPAROUND | 460 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
S1010CPG125J10
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 1.2 MΩ | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e4 | 150 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
H0603CPG125J30
State of the Art Inc
|
Check for Price | Yes | Active | 1.2 MΩ | 5 % | 100 mW | 0603 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 45 V | e4 | 150 °C | -65 °C | Chip | 2 | Bulk | Gold (Au) | 460 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | compliant | EAR99 | ||||||||||
|
S0505CPG1244F20
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 1.24 MΩ | 1 % | 125 mW | 0505 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 40 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
H2512CPG1240F30-W
State of the Art Inc
|
Check for Price | Yes | Active | 124 Ω | 1 % | 1.5 W | 2512 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e4 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Gold (Au) | 580 µm | 6.35 mm | 3.02 mm | STATE OF THE ART INC | compliant | EAR99 | ||||||||||
|
S1010CPG1270D10
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 127 Ω | 0.5 % | 500 mW | 1010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
S0705CPG1275D10-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 12.7 MΩ | 0.5 % | 200 mW | 0705 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | , 0705 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
S2010CPG1245D10-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 12.4 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | , 2010 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
S0705CPG1212F20-TR
State of the Art Inc
|
Check for Price | Yes | Active | 12.1 kΩ | 1 % | 200 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e4 | 150 °C | Chip | 2 | TR | Gold (Au) | 460 µm | 1.91 mm | 1.22 mm | STATE OF THE ART INC | compliant | EAR99 |