Filter Your Search
1 - 2 of 2 results
|
CPG0805F200R
TE Connectivity
|
Check for Price | Obsolete | 200 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | ||||||
|
CPG0805F200RC
TE Connectivity
|
Check for Price | Active | 200 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, SEMI-PRECISION | 70 °C | YES | 150 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | CHIP |