Filter Your Search
1 - 1 of 1 results
|
CPF353R600DKEE6
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 53.6 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e3 | 230 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 7.5 INCH | Matte Tin (Sn) | WIRE | 810 µm | 4.57 mm | 14.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |