Filter Your Search
1 - 2 of 2 results
|
CPF2562R00FKRE6
Vishay Intertechnologies
|
Check for Price | No | Active | 562 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e0 | 230 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
CPF2562R00FKRE6
Vishay Dale
|
Check for Price | No | No | Active | 562 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e0 | 230 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |