Parametric results for: CPF21K2000GKE36 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cpf21k2000gke36
Select parts from the table below to compare.
Compare
Compare
CPF21K2000GKE36
Vishay Intertechnologies
Check for Price Yes Active 1.2 kΩ 2 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 350 V e3 230 °C -65 °C Tubular 2 TUBULAR PACKAGE TR, 11.5 INCH Matte Tin (Sn) WIRE 810 µm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant 503.92 3.5 1763.72 Military: -65C to +230C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.31
CPF21K2000GKE36
Vishay Dale
Check for Price Yes Yes Active 1.2 kΩ 2 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 350 V e3 230 °C -65 °C Tubular 2 TUBULAR PACKAGE TR, 11.5 INCH Matte Tin (Sn) WIRE 810 µm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC Axial, compliant 503.92 3.5 1763.72 Military: -65C to +230C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.90