Filter Your Search
1 - 1 of 1 results
|
CPF0201F604RC1
TE Connectivity
|
Check for Price | Yes | Active | 604 Ω | 1 % | 31.2 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 15 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 230 µm | 580 µm | 290 µm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |