Filter Your Search
1 - 5 of 5 results
|
CPDQR12V0U
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 24 V | 15.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | e4 | 260 | 10 | Gold (Au) | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | |||||||||||||||||||||||
|
CPDQR12VEU-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | End Of Life | TRANS VOLTAGE SUPPRESSOR DIODE | e4 | 260 | 30 | GOLD | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
CPDQR12V-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 25 V | 17 V | SILICON | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 25 W | R-PBCC-N2 | e4 | IEC-61000-4-2 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | ||||||
|
CPDQR12V0U-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | End Of Life | 24 V | 15.5 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 17.5 V | 120 W | R-PBCC-N2 | e4 | IEC-61000-4-2 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | R-PBCC-N2 | ||||
|
CPDQR12V
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | 17 V | SILICON | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 25 W | R-PDSO-N2 | e4 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Gold (Au) | NO LEAD | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | ROHS COMPLIANT, ULTRA SMALL, PLASTIC, 0402, 2 PIN | 2 |