Filter Your Search
1 - 1 of 1 results
|
CPCP03R7680FJ011
Vishay Intertechnologies
|
Check for Price | No | Active | 768 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, NON INDUCTIVE | 70 °C | NO | 1.5179 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 8 mm | 24.99 mm | 11.99 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |