Filter Your Search
1 - 2 of 2 results
|
CPCP0362R00JB32
Vishay Intertechnologies
|
Check for Price | No | Active | 62 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 13.64 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 24.99 mm | 11.99 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | |||||
|
CPCP0362R00JB32
Vishay Dale
|
Check for Price | No | No | Active | 62 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 13.64 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 24.99 mm | 11.99 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | Radial, 4732 | compliant | Vishay | EAR99 | 8533.21.00.80 |