Filter Your Search
1 - 2 of 2 results
|
CPCF031K300JE66
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.3 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 40 °C | NO | 62.45 V | e3 | 225 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 12 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
CPCF031K300JE66
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 1.3 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 40 °C | NO | 62.45 V | e3 | 225 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 12 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | Radial, | unknown | EAR99 | 8533.21.00.90 |