Filter Your Search
1 - 2 of 2 results
|
CPCC104R700JE66
Vishay Dale
|
$0.4722 | Yes | Yes | Obsolete | 4.7 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 6.8557 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 7.5 mm | 35 mm | 16 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CPCC104R700JE66
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 6.8557 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 7.5 mm | 35 mm | 16 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |