Filter Your Search
1 - 3 of 3 results
|
CPC1393GV
IXYS Corporation
|
$2.0499 | Yes | Yes | Transferred | 50 mA | 90 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, DIP-4 | compliant | 8541.40.95.00 | ||||||||||||
|
CPC1393GV
Littelfuse Inc
|
$2.4650 | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 5 kV | 900 mV | 550 µA | UL CERTIFIED | SINGLE | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | TIN | 3.3 mm | 6.35 mm | LITTELFUSE INC | DIP-4 | compliant | LITTELFUSE | |||||
|
CPC1393GV
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 50 mA | 90 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |