Filter Your Search
1 - 2 of 2 results
|
CPB8136-0200
SMK Corporation
|
Check for Price | Contact Manufacturer | 36 | 2 | 800 µm | 2 | 20 mΩ | 500 mA | FEMALE | BOARD | POLYPHENYLENE SULFIDE | SN-PB | STRAIGHT | BOARD CONNECTOR | W/FRAME, STICK PACK | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -30 °C | 85 °C | SOCKET | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.031 inch | 0.102 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | SURFACE MOUNT | 0.146 inch | 0.138 inch | 0.63 inch | SMK CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
CPB8136-0200F
SMK Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 36 | 2 | 800 µm | FEMALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SMK CORP | unknown | LEAD FREE |