Parametric results for: CPA2512S10R0GST5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cpa2512s10r0gst5
Select parts from the table below to compare.
Compare
Compare
CPA2512S10R0GST5
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 10 Ω 2 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 6.3 mm 3.15 mm THIN FILM TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30