Parametric results for: CP82C86H-5 under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cp82c86h5
Select parts from the table below to compare.
Compare
Compare
CP82C86H-5
Harris Semiconductor
Check for Price No Transferred 5 V 35 ns 65 ns 1 8 NO DIP 300 pF BIDIRECTIONAL 3-STATE CMOS BUS TRANSCEIVER CMOS GATED INPUTS ELIMINATE THE NEED FOR PULL-UP RESISTORS COMMON CONTROL 20 mA 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-20 unknown 8542.39.00.01
CP82C86H-5
Rochester Electronics LLC
Check for Price No No Active 5 V 35 ns 1 8 NO 3-STATE CMOS BUS TRANSCEIVER CMOS GATED INPUTS ELIMINATE THE NEED FOR PULL-UP RESISTORS 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 COMMERCIAL e0 NOT APPLICABLE 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC , unknown
CP82C86H-5
Intersil Corporation
Check for Price No Obsolete 5 V 35 ns 65 ns 1 8 NO DIP BIDIRECTIONAL 3-STATE CMOS BUS TRANSCEIVER CMOS COMMON CONTROL 20 mA 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 25.895 mm INTERSIL CORP PLASTIC, DIP-20 not_compliant 8542.39.00.01 DIP 20