Filter Your Search
1 - 10 of 19 results
|
CP3UB17K38X
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 262144 | 10240 | CR16C | 12 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | FLASH | 15 mA | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 235 | 30 | 48 | UNSPECIFIED | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 1.1 mm | 7 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | CSP-48 | unknown | 8542.31.00.01 | ||||
|
CP3UB17K38X/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 262144 | 10240 | CR16C | YES | FLASH | 15 mA | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC48,.27SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
CP3UB17K38Y/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 262144 | 10240 | CR16C | YES | FLASH | 15 mA | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC48,.27SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
CP3UB17K38X
Texas Instruments
|
Check for Price | Obsolete | 16 | 24 MHz | 16 | 22 | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | YES | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1.1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.31.00.01 | ||||||||||||||||
|
CP3UB17K38Y
Texas Instruments
|
Check for Price | Obsolete | 16 | 24 MHz | 16 | 22 | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | YES | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1.1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.31.00.01 | ||||||||||||||||
|
CP3UB17G38/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 262144 | 10240 | CR16C | YES | FLASH | 15 mA | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | |||||||||||||||||
|
CP3UB17G38X/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 262144 | 10240 | CR16C | YES | FLASH | 15 mA | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | |||||||||||||||||
|
CP3UB17K38Y/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 262144 | 10240 | CR16C | YES | FLASH | 15 mA | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC48,.27SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
CP3UB17G38X/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 262144 | 10240 | CR16C | YES | FLASH | 15 mA | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | |||||||||||||||||
|
CP3UB17G38X
Texas Instruments
|
Check for Price | Obsolete | 16 | 24 MHz | 16 | 22 | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | YES | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LFQFP, | unknown | 8542.31.00.01 |