Parametric results for: CP2102GM under Bus Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cp2102gm
Select parts from the table below to compare.
Compare
Compare
CP2102-GM
Silicon Laboratories Inc
$3.7628 Yes Yes Active YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm SILICON LABORATORIES INC QFN QFN-28 28 compliant 8542.31.00.01 Silicon Labs
CP2102-GMR
Silicon Laboratories Inc
$5.6395 Yes Yes Active YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm SILICON LABORATORIES INC QFN 5 X 5 MM, LEAD FREE, QFN-28 28 compliant 8542.31.00.01 Silicon Labs