Filter Your Search
1 - 10 of 768 results
|
CP2102N-A02-GQFN28
Silicon Laboratories Inc
|
$2.4094 | Yes | Active | UART | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | 2019-03-12 | Silicon Labs | |||||||||||
![]() |
CP2112-F03-GM
Silicon Laboratories Inc
|
$3.0425 | Yes | Yes | Active | I2C, SMBUS, USB | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs | |||||||||||||||
|
CP2102N-A02-GQFN20
Silicon Laboratories Inc
|
$3.0505 | Yes | Active | UART | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | 2019-03-12 | Silicon Labs | ||||||||||||||
|
CP2104-F03-GMR
Silicon Laboratories Inc
|
$3.0577 | Yes | Active | YES | 3.3 V | 18.728 mA | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||||||||
|
CP2110-F01-GMR
Silicon Laboratories Inc
|
$3.1152 | Yes | Active | UART | 1.5 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 12.5 mA | 3.6 V | 3 V | S-XQCC-N24 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | QFN-24 | 3A991.A.2 | ||||||||||||
![]() |
CP2112-F03-GMR
Silicon Laboratories Inc
|
$3.1193 | Yes | Yes | Active | I2C | 1.5 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | USB | 16 mA | 3.6 V | 3 V | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | QFN-24 | 3A991.A.2 | ||||||||||||
|
CP2102N-A02-GQFN28R
Silicon Laboratories Inc
|
$3.2365 | Yes | Active | UART | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | 2019-03-12 | Silicon Labs | QFN-28 | ||||||||||
|
CP2102N-A02-GQFN24R
Silicon Laboratories Inc
|
$3.2808 | Yes | Active | UART | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N24 | e3 | 2 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | 2019-03-12 | Silicon Labs | QFN-24 | |||||||||||
![]() |
CP2110-F02-GM1
Silicon Laboratories Inc
|
$3.5061 | Yes | Active | UART | 1.5 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 12.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | 3A991.A.2 | QFN | 28 | ||||||
|
CP2102N-A02-GQFN20R
Silicon Laboratories Inc
|
$3.6263 | Yes | Active | UART | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | 2019-03-12 | Silicon Labs | QFN-20 | EAR99 |