Filter Your Search
1 - 2 of 2 results
|
CP0020470R0JE66
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 470 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 40 °C | NO | 96.9536 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 13.5 mm | 60 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
CP0020470R0JE66
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 470 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 40 °C | NO | 96.9536 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 13.5 mm | 60 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |