Filter Your Search
1 - 2 of 2 results
|
CP0005110R0JE663
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 110 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 40 °C | NO | 23.4521 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 10.5 mm | 22 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | Axial, 8739 | compliant | EAR99 | 8533.21.00.80 | ||
|
CP0005110R0JE663
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 110 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 40 °C | NO | 23.4521 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 10.5 mm | 22 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant |