Parametric results for: COP8SAB720N7/NOPB under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cop8sab720n7nopb
Select parts from the table below to compare.
Compare
Compare
COP8SAB720N7/NOPB
National Semiconductor Corporation
Check for Price Yes Obsolete 8 10 MHz 2048 128 COP800 10 MHz 16 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 YES OTPROM 6 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T20 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.31.00.01
COP8SAB720N7/NOPB
Texas Instruments
Check for Price Yes Yes Obsolete 8 10 MHz 2048 128 COP800 10 MHz 16 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 YES OTPROM 6 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T20 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.075 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.31.00.01 DIP 20