Filter Your Search
1 - 2 of 2 results
|
COP8SAA720N7/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 1024 | 64 | COP800 | 10 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.31.00.01 | ||
|
COP8SAA720N7/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 1024 | 64 | COP800 | 10 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 |