Filter Your Search
1 - 2 of 2 results
|
COP888EGMHD-3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 256 | COP800 | 8 | 10 MHz | 35 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | WDIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
COP888EGMHD-3
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 256 | COP800 | 8 | 10 MHz | 35 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | WDIP, DIP40,.6 | unknown | 8542.31.00.01 |