Filter Your Search
1 - 4 of 4 results
|
COP87L84CLN-XE
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 16.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 35.725 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||
|
COP87L84CLN-XE
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 16.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 35.725 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||
|
COP87L84CLM-XE
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 16.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP28,.4 | unknown | 8542.31.00.01 | ||
|
COP87L84CLM-XE
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 16.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP28,.4 | unknown | 8542.31.00.01 |