Filter Your Search
1 - 4 of 4 results
|
COP87L84BCM-XEN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 2048 | 64 | COP800 | 10 MHz | 18 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 19 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP28,.4 | unknown | 8542.31.00.01 | ||||||
|
COP87L84BCM-XEN
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 2048 | 64 | COP800 | 10 MHz | 18 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 19 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP28,.4 | unknown | 8542.31.00.01 | ||||||
|
COP87L84BCM-XE
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 18 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | Texas Instruments | ||||||||||||||
|
COP87L84BCM-XE/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 10 MHz | 18 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | compliant | 8542.31.00.01 | Texas Instruments |