Filter Your Search
1 - 4 of 4 results
|
COP680C-XXX/V
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 128 | 128 | COP800 | 10 MHz | 36 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | 2.5V DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | YES | MROM | 8 mA | 5.5 V | 4.5 V | MILITARY | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
COP680C-XXX/N
Texas Instruments
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | TEXAS INSTRUMENTS INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
COP680C-XXX/N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 128 | 128 | COP800 | 10 MHz | 36 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | 2.5V DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | YES | MROM | 8 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
COP680C-XXX/V
Texas Instruments
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | TEXAS INSTRUMENTS INC | , | unknown | 8542.31.00.01 | LCC | 44 |