Filter Your Search
1 - 2 of 2 results
|
COP398N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 250 kHz | 1 | NO | 3.3 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | ||
|
COP398N
Texas Instruments
|
Check for Price | No | Obsolete | 250 kHz | 1 | NO | 3.3 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 |