Parametric results for: COMCHIP under Transient Suppressors

Filter Your Search

1 - 10 of 10,443 results

|
-
-
-
-
-
-
-
-
-
Manufacturer: Comchip Technology Corporation Ltd
Select parts from the table below to compare.
Compare
Compare
TV04A330JB
Comchip Technology Corporation Ltd
Check for Price No Active COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
3.0SMCJ20A-HF
Comchip Technology Corporation Ltd
Check for Price Active 3.5 V 32.4 V 2 µA 6.5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 24.5 V 3 kW 20 V R-PDSO-C2 MIL-STD-750 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD unknown EAR99 8541.10.00.50
TV15C800J-G
Comchip Technology Corporation Ltd
Check for Price Yes Obsolete 3.5 V 129.6 V 1 µA 6.5 W 93.2 V SILICON 88.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 80 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 97.6 V 1.5 kW 80 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
A5KP22A-G
Comchip Technology Corporation Ltd
Check for Price Yes Yes Active 3.5 V 35.5 V 2 µA 8 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 26.9 V 5 kW 22 V O-PALF-W2 AEC-Q101; UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50 O-PALF-W2
1.5KE120CA-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 165 V 120 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 102 V AVALANCHE NOT SPECIFIED NOT SPECIFIED COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
3KP11CA-G
Comchip Technology Corporation Ltd
Check for Price Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
P6KE82A-G
Comchip Technology Corporation Ltd
Check for Price Yes Obsolete 113 V 82 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 70.1 V AVALANCHE 260 10 COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
SA510A-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
TV06B430K
Comchip Technology Corporation Ltd
Check for Price No Obsolete COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
1.5KE43AT-HF
Comchip Technology Corporation Ltd
Check for Price Active 3.5 V 59.3 V 1 µA 6.5 W 43 V SILICON 40.85 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 45.15 V 1.5 kW 36.8 V O-PALF-W2 MIL-STD-202; UL RECOGNIZED DO-201AD 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50