Parametric results for: COM90C66 under Serial IO/Communication Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: com90c66
Select parts from the table below to compare.
Compare
Compare
COM90C66LJP
SMSC
Check for Price Buy No Obsolete IBM PC-AT 16 20 YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT NRZ 1 20 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 235 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.5466 mm 29.2862 mm 29.2862 mm STANDARD MICROSYSTEMS CORP LCC PLASTIC, LCC-84 84 unknown 8542.31.00.01
COM90C66LJP
Rochester Electronics LLC
Check for Price Buy No No Active IBM PC-AT 16 20 YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NRZ 1 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 COMMERCIAL e0 NOT SPECIFIED 70 °C 235 NOT SPECIFIED 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.5466 mm 29.2862 mm 29.2862 mm ROCHESTER ELECTRONICS INC LCC QCCJ, 84 unknown
COM90C66
SMSC
Check for Price Buy No Obsolete YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT 20 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 235 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD STANDARD MICROSYSTEMS CORP QCCJ, LDCC84,1.2SQ unknown 8542.31.00.01