Filter Your Search
1 - 1 of 1 results
|
COM218015-2.500-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.5 MHz | 15 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 7 mA | 1.98 V | 1.62 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) | 5mm x 3.2mm x 1mm | RALTRON ELECTRONICS CORP | compliant | Clock |